OmronD2EW-B02MRSSwitch Snap Action
Switch Snap Action N.C. SPST Pin Plunger 0.1A 18VDC 1.2N Screw Mount Wire Lead
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Pin Plunger | |
| SPST | |
| 0.1@12VDC | |
| 300000 | |
| 300000 | |
| 0.25 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 10.3 | |
| 5.3 | |
| 12.1 | |
| 1.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

