| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.60 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| Product Category | AC Blower |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 1.31|1.45 |
| Power Rating (W) | 300|330 |
| Typical Speed (r/min) | 2050|2550 |
| Maximum Airflow (CFM) | 570.9|406.1 |
| Maximum Pressure | 200Pa|400Pa |
| Bearings | Ball |
| Size (Metric) (mm) | 270 X 205 X 219 |
| Mounting | Flange Mount |
| Protection | IP44|Thermal Overload Protector |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 30 |
| Product Length (Metric) (mm) | 270 |
| Product Depth (Metric) (mm) | 205 |
| Product Height (Metric) (mm) | 219 |