| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| Product Category | AC Blower |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 0.88|0.97|1.06 |
| Power Rating (W) | 200|220|240 |
| Typical Speed (r/min) | 1700|1900 |
| Bearings | Ball |
| Size (Metric) (mm) | 203 X 213 X 270 |
| Mounting | Flange Mount |
| Protection | IP44|Thermal Overload Protector |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 30 |
| Product Weight (g) | 4040 |
| Product Length (Metric) (mm) | 203 |
| Product Depth (Metric) (mm) | 213 |
| Product Height (Metric) (mm) | 270 |