| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.60 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| Product Category | AC Blower |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 0.6|0.84|0.88 |
| Power Rating (W) | 135|190|200 |
| Typical Speed (r/min) | 1800|2400|1500 |
| Maximum Pressure | 100Pa |
| Bearings | Ball |
| Size (Metric) (mm) | 254 X 171.5 X 180 |
| Mounting | Flange Mount |
| Protection | Thermal Overload Protector|IP44 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 254 |
| Product Depth (Metric) (mm) | 171.5 |
| Product Height (Metric) (mm) | 180 |