OmronD2D3104Switch Safety Interlock
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| N.O. | |
| Plunger | |
| 16@250VAC | |
| 250 | |
| 2000VAC | |
| 100 | |
| 50 | |
| 100000 | |
| 10000000 | |
| 5.88 | |
| 1m/s | |
| 2.3mm | |
| Panel Mount | |
| Quick Connect | |
| IP40 | |
| Straight | |
| -25 | |
| 85 | |
| 40 | |
| 21.2 | |
| 54.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
