| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Plunger |
| Maximum Current Rating (A) | 10@250VAC |
| Maximum AC Voltage Rating (V) | 250 |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 100000 |
| Mechanical Life (Cycles) | 10000000 |
| Operating Force (N) | 2.94 |
| Operating Speed | 1m/s |
| Minimum Over-Travel (mm) | 4.5mm |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| IP Rating | IP40 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 21.2 |
| Product Height (mm) | 36 |