| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Ultra Subminiature |
| Actuator Style | Lever |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 0.1@30VDC |
| Maximum DC Voltage Rating (V) | 30 |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 50000 |
| Operating Force (N) | 0.98 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Body Orientation | Right Angle |
| Total Travel (mm) | 6.5 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 80 |
| Body Length (mm) | 5.6 |
| Body Depth (mm) | 8 |
| Body Height (mm) | 6 |
| Product Length (mm) | 5.6 |
| Product Height (mm) | 6 |