OmronD2A-1110Switch Detector
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra Subminiature | |
| Lever | |
| N.O./N.C. | |
| SPDT | |
| 0.1@30VDC | |
| 30 | |
| 250VAC | |
| 100 | |
| 50 | |
| 50000 | |
| 0.98 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Right Angle | |
| 6.5 | |
| -10 | |
| 80 | |
| 5.6 | |
| 8 | |
| 6 | |
| 5.6 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
