Amphenol Communications SolutionsD25S90C4PV00LFConnector D-Subminiature
D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Socket Straight Press-Fit, 200 cycles, Female Screw UNC 4 - 40, 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Press Fit | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.55 | |
| 11.77 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

