Reduced Price
Amphenol Communications SolutionsD25S33E6RL09LFConnector D-Subminiature
D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Socket Right Angle, Pin in Paste, US Standard, Insert M3 +Metal pegs + Electrical continuity, High Temp. Insulator, Tray packaging
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 18.65 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the D25S33E6RL09LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. This socket type connector has 25 contacts that are plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.76 mm. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This product is 53.03 mm long, 12.58 mm tall and 18.65 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

