Reduced Price
Amphenol Communications SolutionsD25P24B6RV09LFConnector D-Subminiature
D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Pin Straight, Pin in Paste,, Female screw UNC 4-40 + Metal pegs +Electrical continuity, High Temp. Insulator, Tray packaging
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.53 | |
| 11.7 | |
| Gold Over Nickel | |
| Through Hole |
Using the D25P24B6RV09LF DVI connector from FCI is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 300 VAC. Its pitch is 2.76 mm. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. Its 25 terminals use the solder termination method. This product is 53.03 mm long, 11.7 mm tall and 12.53 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

