Amphenol Communications SolutionsD25P24A6GV00LFConnector D-Subminiature

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Straight Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness

Be sure to set up proper communication between your serial connections with the D25P24A6GV00LF DVI connector from FCI. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. D25P24A6GV00LF is housed in polybutylene terephthalate. This device has a maximum current rating of 5 A/contact. This product is 53.03 mm long, 11.7 mm tall and 12.55 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

3,359 parts: Ships in 2 days

    Total$1.68Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 3,359 parts
      • Price: $1.68

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.