Kingston TechnologyD2516ECMDXGJD-UDRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin FBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 4G | |
| 256Mx16 | |
| 8 | |
| 32M | |
| 16 | |
| 16 | |
| 1866 | |
| 18 | |
| 1.283 | |
| 1.45 | |
| 165 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Mounting | Surface Mount |
| Package Width | 7.5 mm |
| Package Length | 13.5 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
