Diodes IncorporatedD22V0H1U2LP1610-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 22V 2-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 22 | |
| 23.5 | |
| 37 | |
| 28 | |
| 0.2 | |
| 1 | |
| 300 | |
| 1000@8/20us | |
| 200(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
