| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Si | |
| Single Dual Drain Dual Gate Quad Source | |
| 1 | |
| 65 | |
| ±20 | |
| 7 | |
| 20 | |
| 3 | |
| 1000 | |
| 3000 | |
| 36(Max)@0V | |
| 1.5(Max)@28V | |
| 18(Max)@28V | |
| 0.54(Min) | |
| 17500 | |
| 13(Min) | |
| 1000 | |
| 1 | |
| 40(Min) | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 2.31 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 8 |
| Supplier Package | Case F-0127 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
