| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Si | |
| Dual Quad Source | |
| 2 | |
| 65 | |
| ±20 | |
| 5 | |
| 20 | |
| 2 | |
| 1000 | |
| 2000 | |
| 24(Max)@0V | |
| 1(Max)@28V | |
| 12(Max)@28V | |
| 0.36(Min) | |
| 30000 | |
| 5 | |
| 13(Min) | |
| 1000 | |
| 1 | |
| 40(Min) | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 2.18 mm |
| Package Width | 4.06 mm |
| Package Length | 5.08 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
