| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Si | |
| Single | |
| 1 | |
| 65 | |
| ±20 | |
| 7 | |
| 20 | |
| 2 | |
| 1000 | |
| 2000 | |
| 20(Max)@0V | |
| 1(Max)@28V | |
| 11(Max)@28V | |
| 0.36(Min) | |
| 29000 | |
| 13(Min) | |
| 1000 | |
| 40(Min) | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 3.56 |
| Package Width | 6.35 |
| Package Length | 6.35 |
| PCB changed | 3 |
| Supplier Package | Case DP |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
