| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8504.40.95.20 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 66.5 |
| Output Power (W) | 810 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Input Current (A) | 9(rms) |
| Input Frequency (Hz) | 50|60 |
| Efficiency (%) | 96(Min) |
| Input Connector Type | IEC 60320 C14 |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Package Height | 40 |
| Package Width | 54.5 |
| Package Length | 265.49 |
| PCB changed | 22 |
| Pin Count | 22 |