Murata Power SolutionsD1U54P-W-650-12-HB4CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 54.2A 650W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Hot Swap|Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 54.2 | |
| 650 | |
| 90 | |
| 115|230 | |
| 264 | |
| 3000Vrms | |
| 1% | |
| 1% | |
| 10(rms) | |
| 47 to 63 | |
| 94(Min) | |
| No | |
| IEC 320 C14 | |
| Yes | |
| 120mV | |
| No | |
| -5 | |
| 50 | |
| 741 | |
| Mounting | Chassis |
| Package Height | 40 mm |
| Package Width | 54.5 mm |
| Package Length | 269.8 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

