Murata Power SolutionsD1U54P-W-1200-12-HA3PCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 100A 1200W
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Rack Mount | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 100 | |
| 1200 | |
| 90 | |
| 264 | |
| 3000Vrms | |
| 1% | |
| 1% | |
| 12(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 94(Min) | |
| No | |
| IEC 320 C14 | |
| Yes | |
| 150mV(Max) | |
| No | |
| 0 | |
| 60 | |
| 1430 | |
| Mounting | Rack |
| Package Height | 40 mm |
| Package Width | 54.5 mm |
| Package Length | 361.3 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

