Amphenol Communications SolutionsD15P33E4GX00LFConnector D-Subminiature

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle, Solder US standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness

This D15P33E4GX00LF DVI connector from FCI will make secure connections for all of your serial ports. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 12.58 mm tall and 18.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.3531
    1. 300+$1.3531
    2. 500+$1.2716
    3. 1000+$1.2443
    4. 2000+$1.2319
    5. 2500+$1.1986
    6. 3000+$1.1904
    7. 4000+$1.1787
    8. 5000+$1.1670
    9. 10000+$1.1553
    10. 20000+$1.1435

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.