PanduitD14-250MB-MConnector Terminals
Quick Disconnect Terminal 14-16AWG Brass M 17.4mm Nickel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 2.73 | |
| Straight | |
| Nickel | |
| 14-16 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 17.4 | |
| Cable Mount |
Using the quick disconnect terminal D14-250MB-M wire terminal from Panduit is the easiest way to connect to your terminal blocks. It has a male type gender. Its wire is 14-16 AWG. This product is 17.4 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

