California Eastern LaboratoriesD12674RVFQ33DVMicrocontrollers - MCUs
MCU 16-bit H8S/2600 CISC 3.3V 144-Pin PQFP Tray
| Compliant | |
| 3A991 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| H8S | |
| CISC | |
| H8S/2600 | |
| H8S | |
| 33 | |
| 33 | |
| 16 | |
| 32KB | |
| 16MB | |
| No | |
| IrDA/SCI | |
| 103 | |
| 2 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 4 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
