California Eastern LaboratoriesD12322RVF25VMicrocontrollers - MCUs
MCU 16-bit H8S/2000 CISC 3.3V 128-Pin PQFP Tray
| Compliant | |
| 3A991 | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| H8S | |
| CISC | |
| H8S/2000 | |
| H8S | |
| 25 | |
| 25 | |
| 16 | |
| 8KB | |
| 16MB | |
| No | |
| SCI | |
| 86 | |
| 8 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -20 | |
| 75 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

