| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| DRAM Type | DDR3L SDRAM |
| Chip Density (bit) | 2G |
| Organization | 128Mx16 |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 16M |
| Number of Bits/Word (bit) | 16 |
| Data Bus Width (bit) | 16 |
| Maximum Clock Rate (MHz) | 2133 |
| Address Bus Width (bit) | 18 |
| Minimum Operating Supply Voltage (V) | 1.283 |
| Maximum Operating Supply Voltage (V) | 1.45 |
| Operating Current (mA) | 176 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Number of I/O Lines (bit) | 16 |