Kingston TechnologyD1216ECMDXGJD-UDRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 2G | |
| 128Mx16 | |
| 16 | |
| 16 | |
| 1866 | |
| 0 | |
| 95 | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 7.5 |
| Package Length | 13.5 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

