Diodes IncorporatedD1213A-04SO-7ESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 3.3V 6-Pin SOT-26 T/R

Have expensive equipment to protect from ESD? Add this diode array D1213A-04SO-7 ESD protection device manufactured from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 1.2 pF. It is made in a quad configuration.

Import TariffMay apply to this part

51,002 parts: Ships tomorrow

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 3,002 parts
      • Price: $0.2400
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 48,000 parts
      • Price: $0.0985

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.