Diodes IncorporatedD1213A-01LP-7BESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 10Vc 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 3.3 | |
| 10(Typ) | |
| 1 | |
| 250 | |
| 1.2 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this diode array D1213A-01LP-7B ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 1.2 pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

