| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Si | |
| Single Dual Drain Dual Gate Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 20(Min) | |
| 10 | |
| 1000 | |
| 60(Max)@0V | |
| 30000 | |
| 10 | |
| 10(Min) | |
| 1000 | |
| 1 | |
| 50(Min) | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Width | 4.06 |
| Package Length | 5.08 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
