C&KD105J11G205PQASwitch Rocker

Switch Rocker Mom OFF Mom SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk

Safely turn on and off designs with this D105J11G205PQA rocker switch from C&K Components. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D105J11G205PQA rocker switch panel has a quick connect termination style. This product is 23.88 mm long and 17.78 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

878 parts: Ships in 3 days

    Total$62.51Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 878 parts
      • Price: $8.93

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.