| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | RCP |
| Number of Contacts | 9 |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 300VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 200 |
| Shell Material | Steel |
| Shell Plating | Bright Pure Tin Over Nickel |
| Shell Size | E |
| Packaging | Tray |
| Product Weight (g) | 5.81 |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 13.07 |
| Contact Plating | Gold Over Nickel |
| Mounting | Through Hole |