Amphenol Communications SolutionsD09S33E4PA00LFConnector D-Subminiature
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder US standard, 200 cycles, Standard Hole, 1.6mm PCB thickness
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 18.77 | |
| 12.58 | |
| Gold/Gold Over Palladium Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the D09S33E4PA00LF DVI connector from FCI. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.74 mm. It has a maximum voltage rating of 300 VAC. D09S33E4PA00LF is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This product is 30.81 mm long, 12.58 mm tall and 18.77 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

