Amphenol Communications SolutionsD09P90C6PA00LFConnector D-Subminiature
D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Pin Straight Press-Fit, 500 cycles, Standard Hole, 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Press Fit | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 11.5 | |
| Gold Over Nickel | |
| Through Hole |
Communicating with serial connections is made easy with this D09P90C6PA00LF DVI connector from FCI. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. Its pitch is 2.74 mm. This device has a maximum current rating of 5 A/contact. Its 9 terminals use the press fit termination method. This product is 30.81 mm long, 11.5 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

