Amphenol Communications SolutionsD09P33E6RX09LFConnector D-Subminiature
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Right Angle, Pin in Paste, US Standard, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| E | |
| No | |
| Tray | |
| 7.69 | |
| 30.81 | |
| 18.5 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

