Amphenol Communications SolutionsD09P24B4GX00LFConnector D-Subminiature
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 2.4mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 11.9 | |
| Gold Over Nickel | |
| Through Hole |
This D09P24B4GX00LF DVI connector from FCI will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a maximum voltage rating of 300 VAC. Its pitch is 2.74 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 30.81 mm long, 11.9 mm tall and 12.55 mm deep. Its 9 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

