Amphenol Communications SolutionsD09P24B4GV00LFConnector D-Subminiature
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 2.4mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Bright Tin Over Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 11.9 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
This D09P24B4GV00LF DVI connector from FCI is ideal for all your serial communication needs. Its pitch is 2.74 mm. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 30.81 mm long, 11.9 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

