Comchip TechnologyCZRU11VB-HFZener
Diode Zener Single 11V 2.5% 150mW 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 2.5% | |
| 150 | |
| 5 | |
| 0.1 | |
| 18 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

