Comchip TechnologyCZRQR52C3-HFZener
Zener Diode Single 3V 5% 95Ohm 125mW 2-Pin SOD-923F T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 125 | |
| 5 | |
| 50 | |
| 95 | |
| 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.65(Max) mm |
| Package Length | 1.05(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923F |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

