Comchip TechnologyCZRFR10VB-HFZener
Diode Zener Single 10V 5% 200mW 2-Pin Case 1005(2512Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 200 | |
| 5 | |
| 0.1 | |
| 15 | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.3(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 2 |
| Supplier Package | Case 1005(2512Metric) |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

