Comchip TechnologyCZRF8V2B-HFZener
Diode Zener Single 8.2V 2.5% 200mW 2-Pin Case 1005(2512Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 2.5% | |
| 200 | |
| 5 | |
| 0.5 | |
| 7 | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.3(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 2 |
| Supplier Package | Case 1005(2512Metric) |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

