Asahi Kasei Microdevices CorporationCZ3A06Current Sensors
Current Sensor Current Sensor AC/DC Current 3.3V 10-Pin(8+2Tab)
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Mounting | Surface Mount |
| Package Height | 2.25 |
| Package Width | 7.7 |
| Package Length | 10.9 |
| PCB changed | 8 |
| Tab | 2Tab |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
