Asahi Kasei Microdevices CorporationCZ3726Current Sensors
Open Loop Current Sensor AC/DC Current 5V 10-Pin(8+2Tab) SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| 60 | |
| 1.7 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 2.15 |
| Package Width | 7.7 |
| Package Length | 10.9 |
| PCB changed | 8 |
| Tab | 2Tab |
| Supplier Package | SMD |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
