Infineon Technologies AGCYW89820BWMLGTBluetooth
Bluetooth 5.0 SoC for Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Class I | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -94.5 | |
| I2C/I2S/PCM/SPI/UART | |
| 1.045 | |
| 1.2 | |
| 1.26 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
