| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bluetooth v4.1 | |
| Class I/Class II/Class III | |
| 48 | |
| I2C/I2S/PCM/SPI/UART | |
| 2.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 2.51 mm |
| Package Length | 3.02 mm |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | WLBGA |
| 42 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
