Infineon Technologies AGCYW43907KWBGT
Module 802.11a/b/g/n 2.5GHz/5.845GHz 150000Kbps 316-Pin WLCSP T/R
| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11a/b/g/n | |
| SoC | |
| CCK|DSSS|OFDM | |
| ISM | |
| 150000 | |
| Dual | |
| 2400|4900 | |
| 2500|5845 | |
| 2.4GHz | |
| -98.9dBm@1Mbps|-96dBm@2Mbps|-93.9dBm@5.5Mbps|-95dBm@6Mbps|-93.8dBm@9Mbps|-90.4dBm@11Mbps|-92.7dBm@12Mbps|-90.3dBm@18Mbps|-87.1dBm@24Mbps|-83.6dBm@36Mbps|-79.3dBm@48Mbps|-78dBm@54Mbps | |
| GPIO/I2C/I2S/SPI/UART | |
| 1.71|2.3 | |
| 3.6 | |
| 3.63|4.8 | |
| Microprocessor | |
| Yes | |
| No | |
| AES/TKIP/WEP/WPA/WPA2 | |
| Infrastructure | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23(Max) |
| Package Width | 4.91 |
| Package Length | 5.85 |
| PCB changed | 316 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 316 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
