Infineon Technologies AGCYW43438KUBGTCombo Wireless Modules
WLAN+BT Chip 2400MHz to 2500MHz 63-Pin WLBGA T/R
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Chip | |
| 96 | |
| 2400 to 2500 | |
| 2402 to 2480 | |
| I2S|PCM|UART | |
| -30 | |
| 70 | |
| Tape and Reel | |
| Bluetooth v5.1(BLE) + EDR | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.87 |
| Package Length | 4.87 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | WLBGA |
| 63 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
