Infineon Technologies AGCYW43364KUBGT
Module 802.11b/g/n 2.5GHz 200000Kbps 74-Pin WLBGA T/R
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 200000 | |
| Single | |
| 2400 | |
| 2500 | |
| 3 | |
| 4.8 | |
| Yes | |
| -30 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.87 |
| Package Length | 4.87 |
| PCB changed | 74 |
| Standard Package Name | BGA |
| Supplier Package | WLBGA |
| 74 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
