| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| 2 | |
| 2400 | |
| 2500 | |
| -101 | |
| ADC/GPIO/I2C/PWM/SPI/UART | |
| 1.1 | |
| 3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 10.5 mm |
| Package Length | 20.2 mm |
| PCB changed | 27 |
| 27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
