| EU RoHS | Compliant |
| ECCN (US) | 5A992.c |
| Part Status | Active |
| HTS | 8542.31.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Protocols Supported | Bluetooth v5.4 (BR/EDR/LE) |
| Processing Unit Type | Microprocessor |
| Power Class | Class II |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Solutions | ISM |
| ISM Band | 2.4GHz |
| Typical Sensitivity (dBm) | -95 |
| Interface Type | GPIO/I2C/I2S/PCM/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Special Features | IoT |