Infineon Technologies AGCYW20736A1KML2GBluetooth
Bluetooth v5.2 (BLE) SMART SOC Class II IoT 1.5Mbps 1.2V 32-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.2 (BLE) | |
| Microprocessor | |
| Class II | |
| 1.5 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -93 | |
| I2C/SPI/UART | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| -30 | |
| 85 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

